Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-PS
Order Code1608328
Product RangeDSP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-PS
Order Code1608328
Product RangeDSP Series
Technical Datasheet
No. of Pins8Pins
Current Rating8A
Voltage Rating500V
Product RangeDSP Series
Technical Specifications
No. of Pins
8Pins
Voltage Rating
500V
Current Rating
8A
Product Range
DSP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01