Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC ELECTRONIC COMPONENTS
Manufacturer Part NoELC08D332E.
Order Code3227467
Product RangeELC-08D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC ELECTRONIC COMPONENTS
Manufacturer Part NoELC08D332E.
Order Code3227467
Product RangeELC-08D Series
Technical Datasheet
Product RangeELC-08D Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)160mA
Saturation Current (Isat)-
DC Resistance Max4.4ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
ELC-08D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
160mA
DC Resistance Max
4.4ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006