Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. SMD Aluminium Electrolytic Capacitors
                      Print Page

                      EEEFK1H4R7R

                      SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, 2000 hours @ 105°C, Polar

                      PANASONIC EEEFK1H4R7R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEEFK1H4R7R
                      Order Code2254432
                      Product RangeFK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      8,000 In Stock

                      Need more?

                      8000 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      2000+Rs.12.250
                      10000+Rs.10.720
                      20000+Rs.8.970
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      Rs.24,500.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEEFK1H4R7R
                      Order Code2254432
                      Product RangeFK Series
                      Technical Datasheet

                      Data Sheet

                      Capacitor Case / PackageRadial Can - SMD
                      Capacitance4.7µF
                      Voltage(DC)50V
                      ESR-
                      Lifetime @ Temperature2000 hours @ 105°C
                      PolarityPolar
                      Product RangeFK Series
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsSolder
                      Product Diameter4mm
                      Product Length-
                      Product Width-
                      Product Height5.8mm
                      Ripple Current60mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FK series V Type surface mount aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

                      • Endurance : 105°C 2000h to 5000h
                      • Low impedance(40% to 60% less than FC series)
                      • Miniaturized (30% to 50% less than FC series)

                      Technical Specifications

                      Capacitor Case / Package

                      Radial Can - SMD

                      Voltage(DC)

                      50V

                      Lifetime @ Temperature

                      2000 hours @ 105°C

                      Product Range

                      FK Series

                      Capacitor Terminals

                      Solder

                      Product Length

                      -

                      Product Height

                      5.8mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance

                      4.7µF

                      ESR

                      -

                      Polarity

                      Polar

                      Capacitance Tolerance

                      ± 20%

                      Product Diameter

                      4mm

                      Product Width

                      -

                      Ripple Current

                      60mA

                      Operating Temperature Max

                      105°C

                      MSL

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Alternatives for EEEFK1H4R7R

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000197
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.