Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1309112K.
Order Code3604527
Product RangeEKMB WL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1309112K.
Order Code3604527
Product RangeEKMB WL Series
Technical Datasheet
Sensing Range Max3.5m
Supply Voltage Min2.3VDC
Supply Voltage Max4VDC
Beam Angle99°
Response Time-
Product RangeEKMB WL Series
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Sensing Range Max
3.5m
Supply Voltage Max
4VDC
Response Time
-
SVHC
4,4'-isopropylidenediphenol
Supply Voltage Min
2.3VDC
Beam Angle
99°
Product Range
EKMB WL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003284