Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJPA121KF
Order Code1888846
Product RangeELJ-PA Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPA121KF
Order Code1888846
Product RangeELJ-PA Series
Technical Datasheet
Inductance120µH
DC Resistance Max7ohm
Self Resonant Frequency6MHz
DC Current Rating75mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-PA Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
120µH
Self Resonant Frequency
6MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
7ohm
DC Current Rating
75mA
Product Range
ELJ-PA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001