Print Page
Image is for illustrative purposes only. Please refer to product description.
1,599 In Stock
Need more?
1599 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
10+ | Rs.8.140 |
100+ | Rs.7.090 |
500+ | Rs.5.530 |
2500+ | Rs.4.310 |
7500+ | Rs.3.920 |
15000+ | Rs.3.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.81.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U01F2002C
Order Code3593065
Technical Datasheet
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Voltage Rating25V
QualificationAEC-Q200
Technical Specifications
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Sulfur Resistant
Qualification
AEC-Q200
Power Rating
50mW
Resistor Technology
Thick Film
Voltage Rating
25V
Technical Docs (2)
Alternatives for ERJ-U01F2002C
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907