Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE18R11B
Order Code2079621
Product RangeESE18
Technical Datasheet
Product RangeESE18
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width4mm
External Depth4.4mm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ESE18R11B is a SPST 1HL Detector Switch with 1.2mm thin body.
- 500mR Maximum initial contact resistance
- 100MR Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 300mN Maximum operating force
- 50000 Cycles minimum operating life
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Product Range
ESE18
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454