Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoTF2-L12V
Order Code846004
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTF2-L12V
Order Code846004
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.618ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TF series small polarized Signal Relay with high sensitivity. The high sensitivity offers 80mW nominal operating power (single side stable 3 to 12V type).
- Minimal magnetic interference allows high density mounting
- Sealed construction allows automatic cleaning
- Self-clinching terminal also available
- 1500V FCC part 68 surge voltage withstand
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.618ohm
Contact Configuration
DPDT
Product Range
TUK SGACK902S Keystone Coupler
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0