Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoTN2-12V
Order Code1200956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTN2-12V
Order Code1200956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance1.028kohm
SVHCNo SVHC (07-Jul-2017)
Alternatives for TN2-12V
3 Products Found
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
TUK SGACK902S Keystone Coupler
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015