Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEMSK3-1-3-0
Order Code1015689
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498327904
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEMSK3-1-3-0
Order Code1015689
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498327904
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount Material-
Length-
Width-
Height-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
-
Height
-
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
-
Width
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05