Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoESV14-ESV18-Q
Order Code4825641
Product RangeStrongHold Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.141.190 |
| 10+ | Rs.133.960 |
| 25+ | Rs.129.450 |
| 50+ | Rs.127.640 |
| 100+ | Rs.126.730 |
| 250+ | Rs.126.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.141.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoESV14-ESV18-Q
Order Code4825641
Product RangeStrongHold Series
Insulator ColourBlue
Product RangeStrongHold Series
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
StrongHold Series
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629