Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLS7-25-1.
Order Code5787622
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS7-25-1.
Order Code5787622
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width6mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithPanduit PanAcea LS7 Hand-Held Thermal Transfer Printer
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
6mm
Label Tape Colour
Black on White
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Panduit PanAcea LS7 Hand-Held Thermal Transfer Printer
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048