Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTMBH-Q
Order Code1471671
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498334332
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTMBH-Q
Order Code1471671
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498334332
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourSilver
Mount MaterialStainless Steel
Length48.5mm
Width5.3mm
Height48.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Silver
Length
48.5mm
Height
48.5mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Stainless Steel
Width
5.3mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907