Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPC075-H25D-C0.
Order Code8772630
Product RangePan-Clamp Series
Also Known AsGTIN UPC EAN: 07498383888
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPC075-H25D-C0.
Order Code8772630
Product RangePan-Clamp Series
Also Known AsGTIN UPC EAN: 07498383888
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width15.7mm
Height24.1mm
Product RangePan-Clamp Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
24.1mm
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
15.7mm
Product Range
Pan-Clamp Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48