Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoST88-075-66BK
Order Code4824356
Product RangeStrongHold Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.714.120 |
| 5+ | Rs.703.280 |
| 10+ | Rs.693.330 |
| 25+ | Rs.682.490 |
| 50+ | Rs.672.550 |
| 100+ | Rs.651.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.714.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST88-075-66BK
Order Code4824356
Product RangeStrongHold Series
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness8.3 mil (0.21 mm)
Roll Length - Imperial66ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19.1mm
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
StrongHold Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
8.3 mil (0.21 mm)
Roll Length - Metric
20m
Tape Width - Metric
19.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536