Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTHMSP20F-C30
Order Code1014876
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498338509
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTHMSP20F-C30
Order Code1014876
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498338509
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip Material-
Cable Clamp / Clip Colour-
External Length39.1mm
External Width9.4mm
Height16.5mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
-
External Length
39.1mm
Height
16.5mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
9.4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12