Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWBS6-Q
Order Code1015296
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498382139
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWBS6-Q
Order Code1015296
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498382139
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia-
Mount Colour-
Mount Material-
Length64.5mm
Width25.4mm
Height64.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
-
Mount Colour
-
Length
64.5mm
Height
64.5mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
-
Width
25.4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4