Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-3M2WJBW-RYG
Order Code4213430
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.46,562.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.46,562.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-3M2WJBW-RYG
Order Code4213430
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeContinuous / Blinking, Rotating, Triple-Flash, Dimmed Continuous / Dimmed Blinking
Tones4 Tone
IP / NEMA RatingIP6X, IPX6, IPX9K, NEMA 4X, 13
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Continuous / Blinking, Rotating, Triple-Flash, Dimmed Continuous / Dimmed Blinking
IP / NEMA Rating
IP6X, IPX6, IPX9K, NEMA 4X, 13
Operating Temperature Max
50°C
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
-
Tones
4 Tone
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.967982