Print Page
530806-80
Antivibration Mount, MINIFIX®, 15 x 46mm, M10
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAULSTRA
Manufacturer Part No530806-80
Order Code7111484
Technical Datasheet
External Depth-
Bore Diameter Nom-
Product Range-
Product Overview
The 530806-80 is a black MINIFIX Mounting comprises an elastomer pad with an anti-slip ridged surface and a threaded stud allowing accurate height adjustment of equipment. It is delivered complete with fixing nuts and washers. MINIFIX mounting nuts and screws are made of stainless steel. It is suitable for use with installation of equipment such as electrical or electronic enclosures, equipment for the food industry, laboratory equipment and household appliances.
- 80 Nitrile Hardness
- M10 Stud
- 25 to 100daN Load range
Applications
Test & Measurement, Medical, Consumer Electronics, Industrial
Technical Specifications
External Depth
-
Product Range
-
Bore Diameter Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08