Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPELI
Manufacturer Part No2410-010-110
Order Code1518052
Technical Datasheet
Torch TypeHand Held
Light SourceLuXeon LED
Lumen Output-
Beam Effective Distance150m
Power SourceAA Batteries x 4
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torch Type
Hand Held
Lumen Output
-
Power Source
AA Batteries x 4
Product Range
-
Light Source
LuXeon LED
Beam Effective Distance
150m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244