Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPENTAGON
Manufacturer Part NoACH1000 1000W 230V
Order Code2113767
Technical Datasheet
Voltage Rating VAC230V
Output Power1kW
External Height - Metric430mm
External Width - Metric153mm
External Depth - Metric182mm
External Height - Imperial16.93"
External Width - Imperial6.02"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ACH1000 series from Pentagon are Anti-condensation heaters. These are PT750 vitreous enamelled tape wound resistors enclosed in a Zinc plated & powder coated box typically used in switch and control gear cubicles.
- Dielectric withstand voltage is 2kV from terminal to ground
- Temperature coefficient is 50ppm/°C
- Rated at 1000W continuous at 280°C
- Desirable to limit the surface temperature of the resistor
- Rated voltage is 230V
- Removable perforated sheet steel cover
- Features cable entry grommet at each ends
Applications
Automation & Process Control, Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
430mm
External Depth - Metric
182mm
External Width - Imperial
6.02"
Product Range
-
Output Power
1kW
External Width - Metric
153mm
External Height - Imperial
16.93"
External Depth - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24