Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPENTAGON
Manufacturer Part NoACH300 300W 110V
Order Code2113761
Technical Datasheet
Voltage Rating VAC110V
Output Power300W
External Height - Metric300mm
External Width - Metric133mm
External Depth - Metric182mm
External Height - Imperial11.81"
External Width - Imperial5.24"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ACH300 series from Pentagon are Anti-condensation heaters. These are PE300 vitreous enamelled tape wound resistors enclosed in a Zinc plated & powder coated box typically used in switch and control gear cubicles.
- Rated power is 300W
- Desirable to limit the surface temperature of the resistor
- Rated voltage is 110V
- Removable perforated sheet steel cover
- Features cable entry grommet at each ends
- Designed to meet IP20 rating
Applications
Automation & Process Control, Industrial
Technical Specifications
Voltage Rating VAC
110V
External Height - Metric
300mm
External Depth - Metric
182mm
External Width - Imperial
5.24"
Product Range
-
Output Power
300W
External Width - Metric
133mm
External Height - Imperial
11.81"
External Depth - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24