Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKCN1-6SR-C
Order Code3778162
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKCN1-6SR-C
Order Code3778162
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha6
Digit Height9mm
Supply Voltage Min11VDC
Supply Voltage Max30VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
11VDC
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
9mm
Supply Voltage Max
30VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85372000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2