Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB15-30GM30-E2-V1
Order Code3216993
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB15-30GM30-E2-V1
Order Code3216993
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699