Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Accessories
                      5. Miscellaneous Sensor Accessories
                      Print Page

                      PRN.000.006

                      Smart Adapter, WIKA TR33-Z-P3 Mini Resistance Thermometer, PT100, periNODE Series

                      PERINET PRN.000.006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPERINET
                      Manufacturer Part NoPRN.000.006
                      Order Code4352302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerPERINET
                      Manufacturer Part NoPRN.000.006
                      Order Code4352302
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSmart Adapter
                      For Use WithWIKA TR33-Z-P3 Mini Resistance Thermometer
                      SVHCTo Be Advised

                      Product Overview

                      PRN.000.006 is a periNODE smart adapter that connects directly to sensors with Pt100 3-wire signal output and M12 A-coded 4-pin connectors. It turns the analogue, passive sensor into a smart, active network participant that delivers digital data including physical unit via ethernet to any IT system or data hub for further processing and analytics. periNODE permits the configuration of data communication intervals to meet user-specific demand, thereby reducing network traffic and redundant data collection. periNODE Pt100 facilitates a wide variety of IoT and IIoT use cases.

                      • IPv6 TCP/UDP connectivity
                      • HTTP-Server hosting web-GUI with sensor values and configuration page
                      • RESTful API for access to sensor values and configuration
                      • Sensor value via MQTT
                      • Zeroconf networking: mDNS resolving unique periNODE-hostname
                      • Zeroconf networking: DNS service discovery for https service
                      • Security through end-to-end encryption
                      • 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication
                      • 24VDC input power
                      • IP67 protection class and temperature range from -0°C to +70°C

                      Technical Specifications

                      Accessory Type

                      Smart Adapter

                      SVHC

                      To Be Advised

                      For Use With

                      WIKA TR33-Z-P3 Mini Resistance Thermometer

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.