Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPFANNENBERG
Manufacturer Part NoPFA 2000 IP 54 EMC
Order Code1156572
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPFA 2000 IP 54 EMC
Order Code1156572
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric28mm
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial1.1"
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cooling Capacity
-
External Width - Metric
150mm
External Height - Imperial
5.91"
External Depth - Imperial
1.1"
Enclosure Material
ABS
External Height - Metric
150mm
External Depth - Metric
28mm
External Width - Imperial
5.91"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208