Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495999
Order Code4247691
Product RangeCorePro LEDspot MV Series
Also Known AsGTIN UPC EAN: 8718696721377
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495999
Order Code4247691
Product RangeCorePro LEDspot MV Series
Also Known AsGTIN UPC EAN: 8718696721377
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux345lm
Power Rating4W
Supply Voltage240VAC
Energy RatingF
External Length54mm
External Diameter50mm
Product RangeCorePro LEDspot MV Series
SVHCTo Be Advised
Product Overview
- Ideal for indoor commercial and residential use
- 220-240V
- Dimensions (ØxL): 50x54mm
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
50W
Power Rating
4W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
36°
Luminous Flux
345lm
Supply Voltage
240VAC
External Length
54mm
Product Range
CorePro LEDspot MV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069