Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003010699
Order Code4247816
Product RangeMASTER Value Glass LED bulbs Series
Also Known AsGTIN UPC EAN: 8719514324794
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.1,105.480 |
| 25+ | Rs.845.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,105.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003010699
Order Code4247816
Product RangeMASTER Value Glass LED bulbs Series
Also Known AsGTIN UPC EAN: 8719514324794
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux806lm
Power Rating5.9W
Supply Voltage240VAC
Energy RatingD
External Length103mm
External Diameter60mm
Product RangeMASTER Value Glass LED bulbs Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
60W
Power Rating
5.9W
Energy Rating
D
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
103mm
Product Range
MASTER Value Glass LED bulbs Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073