Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311009
Order Code4048156
Also Known As1311009, BC 107,6-KIT-U11-7035+4SPTA12
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,390.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Rs.1,390.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311009
Order Code4048156
Also Known As1311009, BC 107,6-KIT-U11-7035+4SPTA12
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric89.7mm
External Width - Metric107.6mm
External Depth - Metric60.7mm
IP RatingIP20
Body ColourBlack
NEMA Rating-
External Height - Imperial3.53"
External Width - Imperial4.24"
External Depth - Imperial2.39"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
89.7mm
External Depth - Metric
60.7mm
Body Colour
Black
External Height - Imperial
3.53"
External Depth - Imperial
2.39"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
107.6mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
4.24"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014