Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704204
Order Code1793558
Also Known As1704204, PT 2,5/6-PVH-5.0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704204
Order Code1793558
Also Known As1704204, PT 2,5/6-PVH-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage320V
Product Range-
Alternatives for 1704204
3 Products Found
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (15-Jan-2018)
No. of Positions
6Ways
Wire Size (AWG)
20AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
13.5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101