Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoNET2282-AB33PC F
Order Code1623120
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageQFP
No. of Pins120Pins
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
-
IC Case / Package
QFP
No. of Ports
1Ports
Operating Temperature Max
70°C
Product Range
-
USB Standard
USB 2.0
Supply Voltage Max
-
No. of Pins
120Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046