Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPCI6150-BB66PC G
Order Code1623130
Technical Datasheet
PCI IC TypePCI to PCI Bridge
PCI Express Base Spec-
IC Case / PackageQFP
No. of Pins208Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
PCI IC Type
PCI to PCI Bridge
IC Case / Package
QFP
Supply Voltage Min
3.3V
Operating Temperature Min
0°C
Qualification
-
PCI Express Base Spec
-
No. of Pins
208Pins
Supply Voltage Max
5V
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043