Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPCI6466-CB66BI G
Order Code1623131
Technical Datasheet
PCI IC TypePCI to PCI Bridge
PCI Express Base Spec-
IC Case / PackageBGA
No. of Pins380Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
PCI IC Type
PCI to PCI Bridge
IC Case / Package
BGA
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Qualification
-
PCI Express Base Spec
-
No. of Pins
380Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00398