Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPEX8548-AA25BI G
Order Code1623148
Technical Datasheet
PCI IC TypePCIe Switch
PCI Express Base Spec-
IC Case / PackageBGA
No. of Pins736Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
PCI IC Type
PCIe Switch
IC Case / Package
BGA
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
PCI Express Base Spec
-
No. of Pins
736Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00979