Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4550B
Order Code8471614
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No4550B
Order Code8471614
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithGeneral Purpose Oscilloscopes
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4550B is a passive Oscilloscope Probes feature an one piece (monolithic) design for robust probe life. Probe bandwidth ratings are specified as a system bandwidth. System bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially can be considered transparent.
- <23.33ns System rise time
Applications
Industrial, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
100MHz
Test Probe Attenuation
1:1, 10:1
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1