Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-70F
Order Code3765705
Product RangeMIL-DTL-24308 Series
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.20,990.520 |
10+ | Rs.18,661.250 |
25+ | Rs.18,024.210 |
50+ | Rs.17,895.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,990.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-70F
Order Code3765705
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDC
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DC
Contact Material
Copper Alloy
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041822