Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      SGM26MDS4T0000/AA

                      Rectangular Power Connector, 26 Contacts, SGM Series, Panel PCB Mount, Through Hole Straight

                      POSITRONIC SGM26MDS4T0000/AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOSITRONIC
                      Manufacturer Part NoSGM26MDS4T0000/AA
                      Order Code3933637
                      Product RangeSGM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.7,821.500
                      5+Rs.6,843.810
                      10+Rs.6,589.940
                      25+Rs.6,336.060
                      50+Rs.6,082.180
                      100+Rs.5,828.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.7,821.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOSITRONIC
                      Manufacturer Part NoSGM26MDS4T0000/AA
                      Order Code3933637
                      Product RangeSGM Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts26Contacts
                      Product RangeSGM Series
                      Connector MountingPanel PCB Mount
                      Contact Termination TypeThrough Hole Straight
                      Pitch Spacing-
                      GenderPlug(View Associated Connectors)
                      Contact GenderPin
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Connector Shell Size-
                      No. of Rows3Rows
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Contacts

                      26Contacts

                      Connector Mounting

                      Panel PCB Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Pin

                      Contact Plating

                      Gold Plated Contacts

                      No. of Rows

                      3Rows

                      Product Range

                      SGM Series

                      Contact Termination Type

                      Through Hole Straight

                      Gender

                      Plug

                      Contact Material

                      Copper Alloy

                      Connector Shell Size

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.