Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432876-1.
Order Code1433459
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432876-1.
Order Code1433459
Technical Datasheet
Coil Voltage24VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom16V
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1432876-1.
2 Products Found
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
35A
Relay Mounting
Panel Mount
Product Range
-
Coil Resistance
360ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793