Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11AY-240
Order Code1608366
Product RangeKRPA Series
Also Known As3-1393104-8
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11AY-240
Order Code1608366
Product RangeKRPA Series
Also Known As3-1393104-8
Technical Datasheet
Coil Voltage240VAC
Contact Current5A
Product RangeKRPA Series
Contact Voltage VAC120VAC
Coil Resistance9.11kohm
Alternatives for KRPA-11AY-240
4 Products Found
Product Overview
The KRPA series panel plug-in General Purpose Relay with contact arrangements of 1/2/3-form-C (CO) and 5 to 10A current capability.
- Octal type termination for quick installation
- Indicator lamp available on certain models
Applications
Industrial, Lighting
Technical Specifications
Coil Voltage
240VAC
Product Range
KRPA Series
Coil Resistance
9.11kohm
Contact Current
5A
Contact Voltage VAC
120VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575