Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-V700
Order Code1227089
Product RangeR10 Series
Also Known As4-1393766-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-V700
Order Code1227089
Product RangeR10 Series
Also Known As4-1393766-4
Technical Datasheet
Coil Voltage24VDC
Contact Current2A
Product RangeR10 Series
Contact Voltage VAC120VAC
Contact Voltage VDC28VDC
Coil Resistance700ohm
Product Overview
The R10-E1Y2-V700 is a Signal Relay with DC coil. This R10-series Cradle-style relay has 2-form-C (DPDT) Ag contacts. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact rated 2A typical, 3A maximum, 100mA minimum
- Non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Coil Voltage
24VDC
Product Range
R10 Series
Contact Voltage VDC
28VDC
Contact Current
2A
Contact Voltage VAC
120VAC
Coil Resistance
700ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989