Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoACP.WHITE 10A
Order Code1367066
Technical Datasheet
Convert FromUSA Plug
Convert ToUK Plug
Current Rating10A
Fuse Current10A
Connector ColourWhite
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A mains adaptor allowing mains leads with 2-pin North American plugs to be converted into UK, 3-pin mains plugs.
- Suitable for polarised and non-polarised 2-pin plugs
- Converts American equipment for use in the UK
- Cannot be plugged in whilst the lid is open to ensure electrical safety
- Compact design
- External fuse access
- BS approved
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Does not convert voltages
Technical Specifications
Convert From
USA Plug
Current Rating
10A
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Convert To
UK Plug
Fuse Current
10A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1