Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP3.BLACK.5A
Order Code1278804
Technical Datasheet
Convert FromEarthed Schuko
Convert ToUK Converter Plug
Current Rating13A
Fuse Current5A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A mains adaptor allowing mains leads with European type circular Schuko plugs to be converted into UK, 3-pin mains plug.
- Suitable for straight and most right angle Schuko plugs
- Converts European equipment for use in the UK
- Cannot be plugged in whilst the lid is open, to ensure electrical safety
- Compact design
- External fuse access
- BS approved
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Convert From
Earthed Schuko
Current Rating
13A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Convert To
UK Converter Plug
Fuse Current
5A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11