Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoPM20CSJ060
Order Code1653640
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWEREX
Manufacturer Part NoPM20CSJ060
Order Code1653640
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationIPM Three Phase Inverter
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.8V
Power Dissipation56W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
IPM Three Phase Inverter
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
20A
Power Dissipation
56W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72