Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERSOLVE
Manufacturer Part NoPSE45-51212
Order Code1165741
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max42W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 212VDC
Output Current - Output 22A
Output Connector5 Way DIN
Output Voltage - Output 3-12VDC
Output Current - Output 3800mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (17-Dec-2014)
Alternatives for PSE45-51212
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
42W
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Voltage - Output 3
-12VDC
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Connector
5 Way DIN
Output Current - Output 3
800mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62