Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREMIERLIGHT
Manufacturer Part No970002
Order Code8157839
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPREMIERLIGHT
Manufacturer Part No970002
Order Code8157839
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeLED Micro Light
Light SourceLED
Lumen Output-
Beam Effective Distance-
Power Source-
Torch Body MaterialStainless Steel
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Torch Type
LED Micro Light
Lumen Output
-
Power Source
-
Product Range
TUK SGACK902S Keystone Coupler
Light Source
LED
Beam Effective Distance
-
Torch Body Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042