Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No8582
Order Code1718013
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No8582
Order Code1718013
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Gangs2
Internal Depth35mm
Electrical Box Material-
Electrical Box MountingDry Lining / Wall
For Use WithWiring
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Ideal for flush mounting
- Allows two 1 gang switches to be mounted side by side
- Dimensions (HxWxD): 84x170x35mm
Technical Specifications
No. of Gangs
2
Electrical Box Material
-
For Use With
Wiring
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14