Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9993
Order Code1286440
Technical Datasheet
No. of Outlets6Outlets
Outlet Type-
Current Rating-
Supply Voltage VAC-
Plug Type-
Cable Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
-
Plug Type
-
Product Range
-
Outlet Type
-
Supply Voltage VAC
-
Cable Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42