Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE00062
Order Code1283810
Technical Datasheet
Connector to ConnectorMains Plug, UK to 2x IEC 60320 C13
Cable Length - Metric2m
Current Rating-
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (07-Jul-2017)
Alternatives for PE00062
2 Products Found
Product Overview
A useful 'Y' power lead that is ideal for personal computers where it will allow the base unit and monitor, or main unit and a peripheral, to be powered by a single mains connection. The lead runs to a 'Y' junction and then each arm has a length of 500mm. Manufactured in black with 1mm² cable and rated at 10A. With fully moulded plug.
Technical Specifications
Connector to Connector
Mains Plug, UK to 2x IEC 60320 C13
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33