Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90902.
Order Code2429527
Product RangePro Elec Ultra Alkaline
Also Known AsGTIN UPC EAN: 5051259021136
Technical Datasheet
260 In Stock
Need more?
260 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.1,528.090 |
5+ | Rs.1,429.060 |
10+ | Rs.1,302.590 |
25+ | Rs.1,136.740 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
Rs.1,528.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90902.
Order Code2429527
Product RangePro Elec Ultra Alkaline
Also Known AsGTIN UPC EAN: 5051259021136
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity40
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangePro Elec Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP-PSG90902.
3 Products Found
Product Overview
One of the most popular sizes of single-use batteries in use today; AAA batteries are used in a range of devices such as remote controls, torches and many portable devices. The Pro-Elec Ultra Alkaline batteries are multi-purpose batteries suitable for demanding and high drain applications with enhanced protection against leakage. Supplied as a box of 40 AAA batteries.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.4mm
Pack Quantity
40
Weight
12g
Battery NEDA Code
24A
Product Range
Pro Elec Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48