Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      MP-PSG90903.

                      Battery, 1.5 V, AA, Alkaline, 2.6 Ah, Raised Positive and Flat Negative, 40

                      MULTICOMP PRO MP-PSG90903.
                      MULTICOMP PRO MP-PSG90903.
                      MULTICOMP PRO MP-PSG90903.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-PSG90903.
                      Order Code2429528
                      Product RangePro Elec Ultra Alkaline
                      Also Known AsGTIN UPC EAN: 5051259021143
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.1,454.460
                      5+Rs.1,360.190
                      10+Rs.1,240.000
                      25+Rs.1,082.090
                      Price for:Pack of 40
                      Minimum: 1
                      Multiple: 1
                      Rs.1,454.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-PSG90903.
                      Order Code2429528
                      Product RangePro Elec Ultra Alkaline
                      Also Known AsGTIN UPC EAN: 5051259021143
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.5V
                      Battery Size CodeAA
                      Battery TechnologyAlkaline
                      Battery Capacity2.6Ah
                      External Diameter14.5mm
                      External Height50.4mm
                      Battery TerminalsRaised Positive and Flat Negative
                      Pack Quantity40
                      Battery Type / SizeAA
                      Weight24g
                      Battery IEC CodeLR6
                      Battery NEDA Code15A
                      Battery Compliance-
                      Product RangePro Elec Ultra Alkaline
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      One of the most popular sizes of single-use batteries in use today; AA batteries are used in a range of devices such as remote controls, RC toys, torches and other portable devices. The Pro-Elec Ultra Alkaline batteries are multi-purpose batteries suitable for demanding and high drain applications with enhanced protection against leakage. Supplied as a box of 40 AA batteries.

                      • Non-rechargeable, mercury and cadmium free
                      • 5 Year shelf life

                      Technical Specifications

                      Battery Voltage

                      1.5V

                      Battery Technology

                      Alkaline

                      External Diameter

                      14.5mm

                      Battery Terminals

                      Raised Positive and Flat Negative

                      Battery Type / Size

                      AA

                      Battery IEC Code

                      LR6

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Battery Size Code

                      AA

                      Battery Capacity

                      2.6Ah

                      External Height

                      50.4mm

                      Pack Quantity

                      40

                      Weight

                      24g

                      Battery NEDA Code

                      15A

                      Product Range

                      Pro Elec Ultra Alkaline

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85068090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.955
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.